text.skipToContent text.skipToNavigation

Manufacturer Part #

1825256-3

3 Position 3PST Side Actuator Through Hole Vertical Mount Slide Switch

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1825256-3 - Technical Attributes
Attributes Table
Circuitry: 3PST
Contact Current-Max: 300mA
Contact Material: Gold Over Nickel
Termination Style: PC Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
3600
Multiple Of:
3600
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$9,936.00
USD
Quantity
Unit Price
3,600+
$2.76
Product Variant Information section