text.skipToContent text.skipToNavigation

Manufacturer Part #

AS13AH

AS Series Subminiature Slide Switch SPDT ON-OFF-ON 2.5mm Actuator Right Angle

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NKK Switches AS13AH - Technical Attributes
Attributes Table
Actuator Style: Slide
Switch Operation: On-Off-On
Circuitry: SPDT
Rated Voltage (VAC): 28VAC
Voltage Rating: 28V
Contact Current-Max: 0.4A
Insulation Resistance: 500MΩ
Contact Resistance: 50mΩ
Contact Material: Phosphor Bronze
Contact Plating: Gold
Termination Style: PC Pin
Dielectric Withstanding Voltage: 500V
Operating Temperature: -30°C to +85°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2,229
Factory Lead Time:
13 Weeks
Minimum Order:
50
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$231.50
USD
Quantity
Unit Price
5
$4.78
20
$4.66
30
$4.63
75
$4.56
125+
$4.46
Product Variant Information section