Manufacturer Part #
L101121MS02Q
L Series SPST 4 A Screw Driver Slot PC Through Hole Miniature Slide Switch
| | |||||||||||
| | |||||||||||
| Mfr. Name: | C&K | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Bulk Mounting Method:PCB Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
C&K L101121MS02Q - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
C&K L101121MS02Q - Technical Attributes
Attributes Table
| Actuator Style: | Screwdriver Slot |
| Switch Operation: | On-Mom |
| Circuitry: | SPST |
| Rated Voltage (VAC): | 125VAC |
| Voltage Rating: | 28V |
| Contact Current-Max: | 4A |
| Insulation Resistance: | 1000MΩ |
| Contact Resistance: | 10mΩ |
| Contact Material: | Silver |
| Contact Plating: | Silver |
| Termination Style: | Straight Thru Hole |
| Dielectric Withstanding Voltage: | 1000V |
| Operating Temperature: | -30°C to +65°C |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1,000+
$1.95
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bulk
Mounting Method:
PCB Mount