Manufacturer Part #
147873-1
50 mA SPST Rectanglular Actuator 180 Gram Force Tactile Pushbutton Switch
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1800 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 147873-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 147873-1 - Technical Attributes
Attributes Table
| Actuation Force: | 1.77N |
| Contact Material: | Silver Over Stainless Steel |
| Actuator Style: | Rectangular Button |
| Termination Style: | J-Bend |
| Dimension: | L 3.5mm x W 6mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
23 Weeks
Quantity
Unit Price
1,800
$0.162
3,600+
$0.158
Product Variant Information section
Available Packaging
Package Qty:
1800 per Reel
Mounting Method:
Surface Mount