Manufacturer Part #
KSA0M412LFT
KSA Series 6.2 x 6.2 x 4.7 mm 3 N Silver Contact Sealed Tactile Switch
| | |||||||||||
| | |||||||||||
| Mfr. Name: | C&K | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Box | ||||||||||
| Date Code: | 2505 | ||||||||||
Product Specification Section
C&K KSA0M412LFT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
C&K KSA0M412LFT - Technical Attributes
Attributes Table
| Switch Operation: | Off-Mom |
| Circuitry: | SPST N.O. |
| Voltage Rating: | 32V |
| Current Rating: | 50mA |
| Insulation Resistance: | 1000MΩ |
| Actuation Force: | 3N |
| Contact Material: | Silver |
| Operating Force: | 300gf |
| Contact Plating: | Tin |
| Actuator Style: | Extended |
| Termination Style: | Top-Push |
| Dielectric Withstanding Voltage: | 250V |
| Operating Temperature: | -40°C to +85°C |
| Dimension: | L 6.2mm x W 6.2mm |
Pricing Section
Global Stock:
47
USA:
47
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
75
$0.335
150
$0.33
300
$0.325
750
$0.32
1,500+
$0.31
Product Variant Information section
Available Packaging
Package Qty:
5000 per Box