Manufacturer Part #
KSC441JDCT70SHLFS
KSC Series SPDT-NC/NO 4.75N Tact Switch
| | |||||||||||
| | |||||||||||
| Mfr. Name: | C&K | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
C&K KSC441JDCT70SHLFS - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
C&K KSC441JDCT70SHLFS - Technical Attributes
Attributes Table
| Switch Operation: | On-Mom |
| Circuitry: | SPDT |
| Voltage Rating: | 32V |
| Current Rating: | 50mA |
| Insulation Resistance: | 10MΩ |
| Contact Material: | Silver |
| Actuator Style: | Top Actuator |
| Termination Style: | J-Lead |
| Operating Temperature: | -40°C to +85°C |
| Dimension: | H 5.2mm x L 6.2mm x W 6.8mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1,000+
$0.98
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount