text.skipToContent text.skipToNavigation

Manufacturer Part #

KSC931JLFS

KSC Series SPST-NO 32 V 0.05 A Surface Mount Sealed Tactile Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
C&K KSC931JLFS - Technical Attributes
Attributes Table
Switch Operation: Off-Mom
Circuitry: SPST
Current Rating: 50mA
Insulation Resistance: 10MΩ
Contact Material: Gold
Operating Force: 255gf
Contact Plating: Silver
Actuator Style: Top Actuator
Termination Style: J-Lead
Dielectric Withstanding Voltage: 250V
Operating Temperature: -40°C to +85°C
Dimension: H  7.7mm x L  6.2mm x W  6.2mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
950
Multiple Of:
950
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$536.75
USD
Quantity
Unit Price
950+
$0.565
Product Variant Information section