Manufacturer Part #
SKPMAPE010
SKPM Series SPST 50 mA 16 VDC Tactile Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Alps Electric | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Alps Electric SKPMAPE010 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:[Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Malta, Moldova, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, Ascension and Tristan da Cunha, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
N/A
HTS Code:
N/A
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Alps Electric SKPMAPE010 - Technical Attributes
Attributes Table
| Switch Operation: | Off-On |
| Circuitry: | SPST |
| Voltage Rating: | 16V |
| Insulation Resistance: | 100MΩ |
| Actuation Force: | 2.45N |
| Contact Plating: | Silver |
| Actuator Style: | Square |
| Termination Style: | Straight |
| Operating Temperature: | -40°C to +90°C |
| Dimension: | H 5mm x L 6.6mm x W 6mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
2,000
$0.121
4,000
$0.119
6,000+
$0.118
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount