Manufacturer Part #
TL1240RQ2JBLK
TL1240 Series 12 V 0.05 A SPST-NO 6.00 x 6.00 mm Tactile Switch
| | |||||||||||
| | |||||||||||
| Mfr. Name: | E-Switch | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:368 per Bulk Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
E-Switch TL1240RQ2JBLK - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
E-Switch TL1240RQ2JBLK - Technical Attributes
Attributes Table
| Actuation Force: | 1.6N |
| Contact Material: | Silver |
| Actuator Style: | Square Button |
| Termination Style: | PC Pin |
| Dimension: | L 6mm x W 6mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
21 Weeks
Quantity
Unit Price
15
$1.46
30
$1.45
75
$1.43
150
$1.42
300+
$1.38
Product Variant Information section
Available Packaging
Package Qty:
368 per Bulk
Mounting Method:
Through Hole