Manufacturer Part #
100SP3T2B9M1QE
100 Series SPDT-On-off-On Solder lug Silver contacts Expoxy sealed Toggle
| | |||||||||||
| | |||||||||||
| Mfr. Name: | E-Switch | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Box Mounting Method:Panel Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
E-Switch 100SP3T2B9M1QE - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
E-Switch 100SP3T2B9M1QE - Technical Attributes
Attributes Table
| Switch Operation: | On-Off-On |
| Circuitry: | SPDT |
| Rated Voltage (VAC): | 120VAC |
| Voltage Rating: | 28V |
| Current Rating: | 5A |
| Insulation Resistance: | 1000MΩ |
| Contact Material: | Copper Alloy |
| Contact Plating: | Silver |
| Actuator Type: | Round |
| Termination Style: | Solder |
| Dielectric Withstanding Voltage: | 1000V |
| Bushing Style: | Splash Proof |
| Operating Temperature: | -40°C to +85°C |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$2.12
20
$2.08
40
$2.06
125
$2.02
250+
$1.98
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
Panel Mount