text.skipToContent text.skipToNavigation

Manufacturer Part #

200MSP3T4B7M2QE

200 Series SPDT On-Off-On Unthreaded Non Illuminated Toggle Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch 200MSP3T4B7M2QE - Technical Attributes
Attributes Table
Switch Operation: On-Off-On
Circuitry: SPDT
Contact Material: Silver
Actuator Type: Lever
Bushing Style: Unthreaded
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
270
Multiple Of:
270
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$793.80
USD
Quantity
Unit Price
10
$3.12
25
$3.07
50
$3.04
100
$3.01
200+
$2.94
Product Variant Information section