Manufacturer Part #
B12JH
B Series Sealed Subminiature Antistatic Toggle SPDT ON-NONE-ON 6.3mm Bat Right
| | |||||||||||
| | |||||||||||
| Mfr. Name: | NKK Switches | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Box Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
NKK Switches B12JH - Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
NKK Switches B12JH - Technical Attributes
| Switch Operation: | On-None-On |
| Circuitry: | SPDT |
| Actuator Type: | Toggle |
| Bushing Style: | Unthreaded |
| Mounting Method: | Through Hole |
Features & Applications
The B series toggles are available in both single and double pole models with a comprehensive offering of eleven circuits in momentary and maintained actions. Actuators can be specified in a variety of styles, lengths and colors. Actuator options include standard bats, locking lever, anti-static levers, flatted levers, colored sleeves, and snap on paddles. In addition, an optional threaded, 6mm diameter bushing for panel seal mounting is available and meets IP65 of IEC60529 specifications.
The body of the B series, including the bushing, is a compact 0.515” in height. The single pole version is .268” wide and the double pole is .346”. These measurements include a bushing .106” long. The terminals are .100” X .100” spacing and conform to standard PC board grids for easier board layout. Engineers can specify from several different mounting options, which include straight PC in bracketed and unbracketed models, vertical and right angle mounts.
NKK’s B series are process sealed and feature a totally sealed body construction that prevents contact contamination and allows time and money saving soldering and washing. Ultrasonically welded terminals lock out flux and other contaminants. The case housing is constructed of glass-reinforced polyamide.
Key Features:
- UL94V-0 available
- The B series toggles have not tested for UL recognition
- These swtiches are designed for use in a low-voltage, low-current, logic-level circuit
- When used as intended in a logic-level circuit, the results do not product hazardous energy
Specifications:
- Logic Level: 0.4VA maximum @ 28V AC/DC Maximum
- Operating Temperature Range: -30 °C through +85 °C
Available Packaging
Package Qty:
1 per Box
Mounting Method:
Through Hole