Manufacturer Part #
PMD2412PMB1-A.(2).GN
PMD Series 120 x 120 x 38 mm 4200 RPM 190 CFM 24 VDC Dual Ball Bearing Fan
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | SUNON | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:40 per Box Mounting Method:Panel Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
SUNON PMD2412PMB1-A.(2).GN - Technical Attributes
Attributes Table
| Type: | Axial Square |
| Bearing Type: | Ball |
| Air Flow: | 190CFM |
| Noise: | 54dBA |
| Voltage Rating: | 24V |
| Rated Power: | 18.2W |
| RPM: | 4200RPM |
| No of Terminals: | 2 |
| Material Frame: | Plastic |
| Material Blade: | Plastic |
| Operating Temp Range: | -10°C to +70°C |
| Dimension: | L 120mm x W 120mm x H 38mm |
| Mounting Method: | Panel Mount |
Features & Applications
The PMD2412PMB1-A.(2).GN is a part of PMD series bearing fan. It comes in 120x120x38 mm dimension. It is having rated voltage of 24 V and power consumption of 18.2 W.
Features:
- Air Flow 190 CFM
- Operating voltage 5 VDC
- 54 dB(A) acoustic noise
- Weighs 330 grams
- Ball bearing system
- Speed: 4200 RPM
View the complete PMD2412 series of Fans
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
40+
$26.31
Product Variant Information section
Available Packaging
Package Qty:
40 per Box
Mounting Method:
Panel Mount