text.skipToContent text.skipToNavigation

Manufacturer Part #

GF60151B7-1E00U-AC9

FAN 60x60x15mm 12VDC 1.6W 18.2

ECAD Model:
Mfr. Name: SUNON
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SUNON GF60151B7-1E00U-AC9 - Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Ball
Air Flow: 18.2CFM
Noise: 29.8dBA
Voltage Rating: 12V
Rated Power: 960mW
RPM: 3900RPM
No of Terminals: 2
Operating Temp Range: -10°C to +70°C
Dimension: L  60mm x W  60mm x H  15mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
228
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,020.00
USD
Quantity
Unit Price
100+
$10.20
Product Variant Information section