Manufacturer Part #
GF80251B5-000U-AD9
FAN 80X80X25mm 12VDC 1.74W 41C
| | |||||||||||
| | |||||||||||
| Mfr. Name: | SUNON | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Box Mounting Method:Panel Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
SUNON GF80251B5-000U-AD9 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
SUNON GF80251B5-000U-AD9 - Technical Attributes
Attributes Table
| Type: | Axial Square |
| Bearing Type: | Ball |
| Air Flow: | 41CFM |
| Noise: | 33dBA |
| Voltage Rating: | 12V |
| Rated Power: | 1.74W |
| RPM: | 3200RPM |
| No of Terminals: | 2 |
| Operating Temp Range: | -10°C to +70°C |
| Dimension: | L 80mm x W 80mm x H 25mm |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
50+
$16.71
Product Variant Information section
Available Packaging
Package Qty:
50 per Box
Mounting Method:
Panel Mount