text.skipToContent text.skipToNavigation

Manufacturer Part #

GF80321B1-000U-AE9

Fan 80X80X32MM 12VDC 3.72W 59.

ECAD Model:
Mfr. Name: SUNON
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SUNON GF80321B1-000U-AE9 - Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Ball
Air Flow: 59.4CFM
Noise: 45.2dBA
Voltage Rating: 12V
Rated Power: 3.72W
RPM: 4800RPM
No of Terminals: 2
Operating Temp Range: -10°C to +70°C
Dimension: L  80mm x W  80mm x H  32mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
380
Factory Lead Time:
N/A
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,391.00
USD
Quantity
Unit Price
50+
$27.82
Product Variant Information section