text.skipToContent text.skipToNavigation

Manufacturer Part #

MF20080V1-1000U-A99

MF Series 20 x 20 x 8 mm 5 V 15000 RPM 1.6 CFM Vapo DC Fan

ECAD Model:
Mfr. Name: SUNON
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SUNON MF20080V1-1000U-A99 - Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Vapo
Air Flow: 1.6CFM
Noise: 23dBA
Voltage Rating: 5V
RPM: 1500RPM
No of Terminals: 2
Material Frame: Plastic
Material Blade: Plastic
Operating Temp Range: -10°C to +70°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
578
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,335.00
USD
Quantity
Unit Price
500+
$8.67
Product Variant Information section