Manufacturer Part #
MB40201V3-000U-A99
12VDC 40X40X20MM DC Fan
| | |||||||||||
| | |||||||||||
| Mfr. Name: | SUNON | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bulk Mounting Method:Panel Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
SUNON MB40201V3-000U-A99 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
SUNON MB40201V3-000U-A99 - Technical Attributes
Attributes Table
| Type: | Axial Square |
| Bearing Type: | Vapo |
| Air Flow: | 6.3CFM |
| Noise: | 18dBA |
| Voltage Rating: | 12V |
| Rated Power: | 40mW |
| RPM: | 5200RPM |
| No of Terminals: | 2 |
| Dimension: | L 40mm x W 40mm x H 20mm |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
30
$5.33
60
$5.07
150+
$4.81
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
Panel Mount