Manufacturer Part #
322505B00000G
TO-18 Package 54.0 C/W Thermal Resistance Low Cost Push On Heat Sink
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Boyd | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Bag | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Boyd 322505B00000G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Boyd 322505B00000G - Technical Attributes
Attributes Table
| Thermal Resistance: | 56°C/W |
| Material: | Black Anodized |
| Dimension: | H 10.16mm x D 19.05mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
10
$2.13
25
$2.10
50
$2.08
125
$2.05
250+
$2.00
Product Variant Information section
Available Packaging
Package Qty:
2000 per Bag