text.skipToContent text.skipToNavigation

Manufacturer Part #

501200B00000G

Black Anodized Extruded Heat Sink w/ Straight Fins for use with DIP 14 or 16

ECAD Model:
Mfr. Name: Boyd
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Boyd 501200B00000G - Technical Attributes
Attributes Table
Thermal Resistance: 68°C/W
Material: Black Anodized
Dimension: H  6.35mm x L  18.57mm x W  4.83mm
Features & Applications

Aavid Thermalloy is the world’s largest thermal management provider.  With their world-class production facilities and over 40 years of experience in the industry, Aavid Thermalloy has the know-how and ability to provide a solution to the most demanding thermal challenges.  Aavid Thermalloy continues to be an innovator in thermal management technologies and a leader in heat sink manufacturing.

The 501200B00000G is a heat sink for 14 or 16 pin dip packages with a thermal resistance of 68.00 C / W.  This is an extruded epoxy attached heat sink with straight fins.  The 501200B00000G is black anodized.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
10000
Multiple Of:
200
Total
$27,300.00
USD
Quantity
Unit Price
10
$2.89
25
$2.85
50
$2.82
100
$2.79
200+
$2.73
Product Variant Information section