text.skipToContent text.skipToNavigation

Manufacturer Part #

ATS-55170K-C1-R0

17 x 17 x 14.5 mm 15.5° C/W Black Anodized Cross-Cut Fin BGA Heat Sink

ECAD Model:
Mfr. Name: Advanced Thermal Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2248
Product Specification Section
Advanced Thermal Solutions ATS-55170K-C1-R0 - Technical Attributes
Attributes Table
Thermal Resistance: 15.5°C/W
Material: Aluminum
Material Finish: Black Anodized
Shape: Square
Color: Black
Dimension: H  14.5mm x L  17mm x W  17mm
Pricing Section
Global Stock:
25
USA:
25
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
4
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$23.92
USD
Quantity
Unit Price
4
$5.98
15
$5.91
25
$5.88
50
$5.85
100+
$5.77
Product Variant Information section