Manufacturer Part #
AB-10.000MHZ-B2
AB Series 10 MHz ±20 ppm 18 pF -20 to +70 °C Through Hole Crystal
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Abracon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Abracon AB-10.000MHZ-B2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Abracon AB-10.000MHZ-B2 - Technical Attributes
Attributes Table
| Load Capacitance: | 18pF |
| Operating Frequency: | 10MHz |
| Frequency Tolerance: | ±20ppm |
| Operating Temp Range: | -20°C to +70°C |
| Mounting Method: | Through Hole |
Features & Applications
The AB-10.000MHZ-B2 is a highly reliable 10 MHZ ThroughHole crystal with a load capacitance of 18 PF and frequency tolerance of ±20 PPM it can sustain a temperature ranging from -20°c to +70°c which comes in packaging of Each.
Features:
- High precision availability
- Resistance welded
- Ideal for large pullability application
- Wide frequency range
Applications:
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1,000+
$0.75
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Through Hole