text.skipToContent text.skipToNavigation

Manufacturer Part #

AB-5.000MHZ-B2

AB Series 5 MHz ±20 ppm 18 pF -20 to +70 °C Through Hole Crystal

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Abracon AB-5.000MHZ-B2 - Technical Attributes
Attributes Table
Load Capacitance: 18pF
Operating Frequency: 5MHz
Frequency Tolerance: ±20ppm
Operating Temp Range: -20°C to +70°C
Mounting Method: Through Hole
Features & Applications
The AB-5.000MHZ-B is a highly reliable 5 MHZ ThroughHole crystal with a load capacitance of 18 PF and frequency tolerance of ±20 PPM it can sustain a temperature ranging from -20°c to +70°c which comes in packaging of Each.

Features:

  • High precision availability
  • Resistance welded
  • Ideal for large pullability application
  • Wide frequency range

Applications:

  • CPU, Memory
  • Computer, printer
  • Data communication (1 MHz)
  • Data input - output machine (1 MHz)

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$750.00
USD
Quantity
Unit Price
1,000+
$0.75
Product Variant Information section