Manufacturer Part #
AB-12.000MHZ-B2
AB Series 12 MHz ±20 ppm 18 pF -20 to +70 °C Through Hole Crystal
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Abracon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bulk Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Abracon AB-12.000MHZ-B2 - Technical Attributes
Attributes Table
| Load Capacitance: | 18pF |
| Operating Frequency: | 12MHz |
| Frequency Tolerance: | ±20ppm |
| Operating Temp Range: | -20°C to +70°C |
| Mounting Method: | Through Hole |
Features & Applications
The AB-12.000MHZ-B2 is a highly reliable 12 MHZ ThroughHole crystal with a load capacitance of 18 PF and frequency tolerance of ±20 PPM it can sustain a temperature ranging from -20°c to +70°c which comes in packaging of Each.
Features:
- High precision availability
- Resistance welded
- Ideal for large pullability application
- Wide frequency range
Applications:
- CPU, Memory
- Computer, printer
- Data communication (1 MHz)
- Data input - output machine (1 MHz)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
25
$0.83
50
$0.82
125
$0.80
300
$0.785
750+
$0.75
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
Through Hole