text.skipToContent text.skipToNavigation

Manufacturer Part #

ABLS-7.3728MHZ-B4-T

ABLS Series 7.3728 MHz ±30 ppm 18 pF -20 to +70 °C SMT Low Profile Crystal

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code: 2427
Product Specification Section
Abracon ABLS-7.3728MHZ-B4-T - Technical Attributes
Attributes Table
Load Capacitance: 18pF
Operating Frequency: 7.3728MHz
Frequency Tolerance: ±30ppm
Operating Temp Range: -20°C to +70°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
3,000
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$105.00
USD
Quantity
Unit Price
1,000
$0.105
2,000
$0.103
3,000
$0.101
5,000+
$0.0979
Product Variant Information section