text.skipToContent text.skipToNavigation

Manufacturer Part #

ABM8W-12.0000MHZ-8-K1Z-T3

ABM8 Series 12MHz 8pF -40C +125C 20ppm IoT Optimized Crystal

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code: 2521
Product Specification Section
Abracon ABM8W-12.0000MHZ-8-K1Z-T3 - Technical Attributes
Attributes Table
Load Capacitance: 8pF
Operating Frequency: 12MHz
Frequency Tolerance: ±10ppm
Operating Temp Range: -40°C to +125°C
ESR (Equivalent Series Resistance): 100Ω
Insulation Resistance: 500MΩ
Drive Level: 100µW
Aging (First Year): 2ppm
Storage Temperature Range: -55°C to +125°C
Dimension: 3.20 x 2.50 x 0.75 mm
No of Pins: 4
Package Style:  SMD-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$825.00
USD
Quantity
Unit Price
3,000+
$0.275
Product Variant Information section