text.skipToContent text.skipToNavigation

Manufacturer Part #

CO1100-18.432-T

CO1 Series 18.432 MHz 5 V ±100 ppm -20°C TO +70°C Thru-Hole TTL Clock Oscillator

ECAD Model:
Mfr. Name: Raltron
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Raltron CO1100-18.432-T - Technical Attributes
Attributes Table
Operating Frequency: 18.432MHz
Frequency Stability: ±100ppm
Supply Voltage: 5V
Symmetry: 40% to 60%
Output Type: HCMOS
Operating Temp Range: 0°C to 70°C
Rise Time: 15ns
Fall Time: 15ns
Dimension: L  20.8mm x W  13.2mm x H  5.1mm
No of Terminals: 4
Moisture Sensitivity Level: 1
Package Style:  DIP-14
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1000
Multiple Of:
1000
Total
$850.00
USD
Quantity
Unit Price
1,000+
$0.85
Product Variant Information section