text.skipToContent text.skipToNavigation

Manufacturer Part #

CO2016-20.000-3.3-50-T-TR

CO2016 Series 20 MHz 3.3 V ±50 ppm -10°C TO +70°C SMT CMOS Clock Oscillator

ECAD Model:
Mfr. Name: Raltron
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Raltron CO2016-20.000-3.3-50-T-TR - Technical Attributes
Attributes Table
Operating Frequency: 20MHz
Frequency Stability: ±50ppm
Supply Voltage: 3.3V
Operating Temp Range: -10°C to +70°C
Dimension: L  2mm x W  1.6mm x H  0.65mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
3000
Multiple Of:
3000
Total
$1,689.00
USD
Quantity
Unit Price
3,000+
$0.563
Product Variant Information section