text.skipToContent text.skipToNavigation

Manufacturer Part #

CSTLS4M00G53Z-B0

CSTLS Series 4 MHz +/-0.2% Stab +/-0.5% Tol 15 pF -40C 125C Resonators

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata CSTLS4M00G53Z-B0 - Technical Attributes
Attributes Table
Operating Frequency: 4MHz
Load Capacitance: 15pF
Frequency Tolerance: ±0.5%
Operating Temp Range: -40°C to +125°C
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$46.90
USD
Quantity
Unit Price
500
$0.0938
1,000
$0.092
2,000
$0.0902
2,500
$0.0896
7,500+
$0.0862
Product Variant Information section