text.skipToContent text.skipToNavigation

Manufacturer Part #

09030006203

4.8 mm 40 A @ 20°C Solder Termination DIN Signal Turned Female Contact

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
HARTING 09030006203 - Technical Attributes
Attributes Table
Type: Pin & Socket I/O
Style/Orientation: Free Hanging Socket/Receptacle
No of Positions: 1
Termination: Solder Cup
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$351.00
USD
Quantity
Unit Price
100
$3.51
200
$3.48
300
$3.46
400
$3.44
500+
$3.40
Product Variant Information section