text.skipToContent text.skipToNavigation

Manufacturer Part #

09732326801

32 loaded Position 2.54 mm Pitch Right Angle Through Hole Female Connector

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
HARTING 09732326801 - Technical Attributes
Attributes Table
Type: Board to Board (Backplane)
Style/Orientation: Right Angle Socket/Receptacle
No of Positions: 96
No of Rows: 3
Pitch: 2.54 mm
Termination: Solder
Material: PBT
Contact Plating: Gold
Contact Resistance: 20mΩ
Current Rating: 2A
Operating Temp Range: -55°C to +125°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
20
Multiple Of:
20
Total
$59.80
USD
Quantity
Unit Price
20
$2.99
60
$2.95
100
$2.93
400
$2.87
600+
$2.83
Product Variant Information section