text.skipToContent text.skipToNavigation

Manufacturer Part #

5106012-1

Type C 55 Position 2 mm Plug Right Angle Hard Metric PCB Mount Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5106012-1 - Technical Attributes
Attributes Table
Type: Board to Board
Style/Orientation: Right Angle Header/Plug
No of Positions: 55
Pitch: 2 mm
Termination: Solder
Mounting Method: Through Hole
Features & Applications

The 5106012-1 is a 55 position hard metric PCB mount connector.

Features:

  • Product Type = Connector
  • Connector Type = Connector Assembly
  • PCB Mounting Orientation = Right Angle
  • Type = Type C
  • Interface Type = 2mm HM
  • Termination End Plating = Tin over Nickel
  • Contact Style = Short Tail
  • Contact Base Material = Phosphor Bronze
  • Connector Style = Plug
  • RoHS/ELV Compliance = RoHS compliant, ELV compliant

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
660
Multiple Of:
330
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$8,395.20
USD
Quantity
Unit Price
330+
$12.72
Product Variant Information section