text.skipToContent text.skipToNavigation

Manufacturer Part #

AK672/2-3

Beige A Male to B Male 3 Meter Shielded USB 2.0 Cable

ECAD Model:
Mfr. Name: ASSMANN WSW Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ASSMANN WSW Components AK672/2-3 - Technical Attributes
Attributes Table
Connector Type: USB
Length: 3mm
Shielding: Yes
Color: Beige
No of Rows: 1
No of Positions: 4
Insulation Resistance: 10MΩ
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,001
Factory Lead Time:
20 Weeks
Minimum Order:
100
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$208.00
USD
Quantity
Unit Price
10
$2.14
30
$2.11
100
$2.08
200
$2.06
500+
$2.01
Product Variant Information section