text.skipToContent text.skipToNavigation

Manufacturer Part #

MSAP08ML-SAPFL-SDA05

M12 A CODE DOUBLE ENDED CABLE 8P M CONNECTOR TO F CONNECTOR

ECAD Model:
Mfr. Name: Amphenol LTW
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol LTW MSAP08ML-SAPFL-SDA05 - Technical Attributes
Attributes Table
Connector Type: Circular
Length: 0.5m
Shielding: No
Color: Black
No of Positions: 8
Current Rating: 2A
Voltage Rating: 30V
Operating Temp Range: -20°C to +80°C
Contact Resistance: 10mΩ
Wire Gauge: AWG 24
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,037.00
USD
Quantity
Unit Price
1
$10.72
4
$10.59
20
$10.44
40
$10.37
125+
$10.21
Product Variant Information section