text.skipToContent text.skipToNavigation

Manufacturer Part #

09670090425

Metallized Thermoplastic 9 Position Top Entry Hood

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
HARTING 09670090425 - Technical Attributes
Attributes Table
No of Positions: 9
Features & Applications
The 09670090425 is a metallized thermoplastic 9 position top entry hood connector.

Features:

  • Locking System : designed for screw locking
  • Material : Black thermoplastic
  • Screw : with long knurled screws 4-40 UNC
  • Cable entry : top entry
  • Cable fixture : without grommet
  • No. of contacts : 9
  • Material : Black thermoplastic
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$7.60
USD
Quantity
Unit Price
1
$7.60
5
$7.50
25
$7.40
50
$7.36
150+
$7.24
Product Variant Information section