text.skipToContent text.skipToNavigation

Manufacturer Part #

1-968851-1

MCP Series 13-17 AWG Socket Timer Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2524
Product Specification Section
TE Connectivity 1-968851-1 - Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Crimp Terminal
Contact Plating: Tin
Operating Temp Range: -40°C to +130°C
Mounting Method: Wire Mount
Features & Applications

The 1-968851-1 is a Timer 17-13.5 AWG Pre-Tin Socket Contact.

Features:

  • Product Type = Contact
  • Series = Multiple Contact Point (MCP), Standard Timer
  • Mating Area Interface Dimensions (mm [in]) = 2.79 x 0.81 [.110 x .032]
  • Wire/Cable Type = Regular Wire
  • Insulation Support = With
  • Wire Range (mm [AWG]) = 1.00-2.50² [17-13]
  • Single Wire Sealing System = No
  • Contact Type = Socket
  • Contact Base Material = CuNiSi
  • Contact Plating, Mating Area, Material = Pre-Tin
  • Packaging Method = Strip
  • RoHS/ELV Compliance = RoHS compliant, ELV compliant

View the available 1-968851 series of Socket Contacts

Pricing Section
Global Stock:
0
USA:
0
42,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
3500
Multiple Of:
3500
Total
$296.45
USD
Quantity
Unit Price
3,500
$0.0847
7,000
$0.0832
10,500
$0.0824
14,000
$0.0818
17,500+
$0.0799
Product Variant Information section