Référence fabricant
1658540-1
HDP-20 Series 24-28 AWG Gold Flash Crimp Pin D-Sub Contact
|
|
|||||||||||
|
|
|||||||||||
| Nom du fabricant: | TE Connectivity | ||||||||||
| Emballage standard: |
Product Variant Information section
Emballages disponiblesQté d'emballage(s) :40000 par Reel |
||||||||||
| Code de date: | |||||||||||
Product Specification Section
TE Connectivity 1658540-1 - Spécifications du produit
Informations de livraison:
L'article ne peut être envoyé à certains pays.
Voir la liste
L'article ne peut pas être envoyé aux pays suivants:
Chine continentale
Code HTS:
8538.90.81.40
ECCN:
EAR99
Informations PCN:
N/A
Fichier
Date
Statut du produit:
Actif
Actif
Fonctionnalités et applications
AMPLIMITE HD-20 Subminiature D Stacked PCB Connectors are members of the complete line of AMPLIMITE Subminiature D Connector family which has been accepted by the electronic industry for their rugged design and ease of application.
Stacked connectors add the advantage of reducing overall board real estate normally consumed by individual pcb connectors. The versatility of the AMPLIMITE HD-20 line enables you to select the stacked connector best suited for your specific application.
Product Facts:
- Stacked pcb connectors save board real estate
- Wide choice of configurations available
- Front Metal-Shells for EMI/RFI shielding
- Housings made of UL 94V-0 rated thermoplastic
- Plug connectors have builtin grounding indents
- Choice of 4-40 threaded insert or female screwlock mating hardware
- Hybrid styles provide maximum selectivity and permit mixing of signal speeds
- Packaged in plastic trays for ease of handling
Learn more about 1658540-1
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Délai d'usine :
9 Semaines
Quantité
Prix unitaire
40 000+
$0.0833
Product Variant Information section
Emballages disponibles
Qté d'emballage(s) :
40000 par Reel