text.skipToContent text.skipToNavigation

Manufacturer Part #

202507-1

Type II Series 18-16 AWG Crimp Snap-In Pin Multimate Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

The 202507-1 is a Part of Type II Series with Contact size of 16 and wire size range of 18-16 AWG crimp snap-In, Pin Multimate Contact.

Features:

  • Series = Type II 
  • Termination Method to Wire/Cable = Crimp
  • Wire/Cable Type = Discrete Wire
  • Grade = Commercial
  • Retention Spring Material = Stainless Steel
  • Contact Retention in Housing = Crimp Snap-In
  • Pin Diameter (mm [in]) = 1.57 [0.062]
  • Wire Range (mm [AWG]) = 0.80-1.40² [18-16]
  • Used With = G Series Connectors, M Series Connectors, CPC Connectors
  • Contact Type = Pin
  • Contact Classification = Signal
  • Contact Plating, Mating Area, Material = Gold (30)
  • Contact Base Material = Brass
  • Contact Size = 16
  • Accepts Wire Insulation Diameter, Range (mm [in]) = 2.03 – 2.67 [0.080 – 0.105]
  • Applies To = Wire/Cable
  • Test Current (A) = 13.0

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
19000
Multiple Of:
950
Total
$48,830.00
USD
Quantity
Unit Price
950+
$2.57
Product Variant Information section