Manufacturer Part #
609176001415100
9176 Series 1 Way White Ø 1 - 1.5 mm Wire Gauge Lighting Cap
| | |||||||||||
| | |||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Bag Mounting Method:Wall Mount | ||||||||||
| Date Code: | 2517 | ||||||||||
Product Specification Section
KYOCERA AVX 609176001415100 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
KYOCERA AVX 609176001415100 - Technical Attributes
Attributes Table
| Type: | Contact |
| Contact Termination: | Crimp Terminal |
| Wire Gauge: | AWG 28-22 |
| Color: | Yellow |
| Contact Plating: | Tin |
| Insulation Resistance: | 1000MΩ |
| Operating Temp Range: | -40°C to +105°C |
| Voltage Rating: | 250V |
| Mounting Method: | Wall Mount |
Features & Applications
The 609176001415100 is a part of 9176 series white cap lighting connector. It has an operating temperature ranging from -40°C to +125°C.
Features:
- IDC contact is supplied in T&R pockets for standard SMT placement
- IDC contact provides a gas-tight connection to the PCB for long term reliability
- Optional termination cap provides additional strain relief for severe environments
- Tested to automotive levels on shock, vibration and temperature cycling for reliability
- Reduced total applied cost versus solder or crimp processes
- Individual contacts can be located anywhere on the PCB based on specific application
Applications:
- Connecting discrete wire components directly to the PCB
- Bringing power and signals onto a PCB
- Daisy chaining PCB’s together to create a continuous string of boards
View the available 9176 series of connector
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
200
$0.109
500
$0.107
1,500
$0.104
3,000
$0.102
10,000+
$0.0964
Product Variant Information section
Available Packaging
Package Qty:
2000 per Bag
Mounting Method:
Wall Mount