text.skipToContent text.skipToNavigation

Manufacturer Part #

66331-8

20-24 AWG Gold over Nickel Crimp Socket Contact for CPC Series 1 Connectors

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 66331-8 - Technical Attributes
Attributes Table
Contact Termination: Crimp Terminal
Features & Applications

The 66331-8 is a 20-24 AWG Gold over Nickel Crimp Socket Contact for CPC Series 1 Connectors.

Features:

  • Series = Type III+
  • Insulation Support = Yes
  • Termination Method to Wire/Cable = Crimp
  • Wire/Cable Type = Discrete Wire
  • Grade = Commercial
  • Termination End Plating = Gold Flash
  • Wire Range (mm [AWG]) = 0.20-0.60² [24-20]
  • Spring Material = Stainless Steel
  • Used With = G Series Connectors, M Series Connectors, CPC Connectors
  • Contact Type = Socket
  • Contact Base Material = Brass
  • Contact Size = 16
  • Packaging Method = Strip

 

 

 
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
12000
Multiple Of:
12000
Total
$6,960.00
USD
Quantity
Unit Price
12,000+
$0.58
Product Variant Information section