Manufacturer Part #
794277-1
Universal Mate-N-Lok Blue 9 Position 6.35 mm Spacing Interface Seal Accessory
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Bag | ||||||||||
| Date Code: | 2404 | ||||||||||
Product Specification Section
TE Connectivity 794277-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 794277-1 - Technical Attributes
Attributes Table
| No of Positions: | 9 |
Features & Applications
The 794277-1 is a Interface seal Accessary type Product with 9 number of positions in a package of Bag.
Features:
- Accessory type Product
- Interface Seal Type Accessory
- Number of Positions are 9
- Contact - Rated Current = 19 A
- Color id Blue
- Silicon Rubber is the Housing Material
- Standard Application
- Mini-Universal MATE-N-LOK
Pricing Section
Global Stock:
25,000
USA:
25,000
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
500
$0.955
1,000
$0.94
1,500
$0.935
2,000+
$0.92
Product Variant Information section
Available Packaging
Package Qty:
500 per Bag