Manufacturer Part #
PXEB5090
2 Channel Termination Kit (4-5mm) with SC (OM3)
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Bulgin | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Kit | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Bulgin PXEB5090 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Bulgin PXEB5090 - Technical Attributes
Attributes Table
| Type: | Kit |
| No of Positions: | 2 |
| Operating Temp Range: | -50°C to +80°C |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$25.73
4
$25.37
15
$25.04
25
$24.91
50+
$24.50
Product Variant Information section
Available Packaging
Package Qty:
1 per Kit