text.skipToContent text.skipToNavigation

Manufacturer Part #

1-206934-1

CPC Series 1 Flange Receptacle 37 Position 23 Shell Circular Plastic Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-206934-1 - Technical Attributes
Attributes Table
Style/Orientation: Panel Mount Receptacle
No of Positions: 37
Mating Type: Threaded
Termination: Male/Pin Solder
Material: Plastic
Features & Applications

Overview:

Tyco Electronics is the world’s leading connector manufacturer.  Tyco Electronics CPC (Circular Plastic Connector) series is one of the most popular all plastic connectors in use today. 

CPCs lightweight rugged body construction and positive-lock coupling ring ensures this connector family is well suited for a wide variety of applications including operation within harsh environments where operating temperature might vary from -55C to 125C.

Available in panel or chassis mount and free-hanging configurations, the CPC family offers interconnect solutions for wire-to-wire, panel-to-panel and wire-to-board applications.

1-206934-1 is a panel mounted standard gender 37 position receptacle.  The 1-206934-1 comes preloaded with pin contacts designed for PCB termination.  1-206934-1 has a shell size of 23.

See Related Product for mating pairs.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
72
Multiple Of:
72
Total
$5,171.04
USD
Quantity
Unit Price
72+
$71.82
Product Variant Information section