text.skipToContent text.skipToNavigation

Manufacturer Part #

6-1437719-3

3 Position Male Pin Threaded IP65 Shielded Panel Mount Circular Plug

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2422
Product Specification Section
TE Connectivity 6-1437719-3 - Technical Attributes
Attributes Table
Type: CPC-Connector
Style/Orientation: Panel Mount Plug
No of Positions: 3
Mating Type: Threaded
Termination: Male/Pin Solder
IP Rating: IP65
Material: Metal
Voltage Rating: 60V
Current Rating: 3A
Operating Temp Range: -40°C to +80°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
140
USA:
140
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
15
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$294.30
USD
Quantity
Unit Price
25
$19.62
50
$19.48
75
$19.40
100+
$19.30
Product Variant Information section