text.skipToContent text.skipToNavigation

Manufacturer Part #

CBD-08RMFS-QC8001

XLOK, C SIZE 10A+5A PANEL 8P CONNECTOR

ECAD Model:
Mfr. Name: Amphenol LTW
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol LTW CBD-08RMFS-QC8001 - Technical Attributes
Attributes Table
Type: CPC-Connector
Style/Orientation: Panel Mount Receptacle
No of Positions: 8
Mating Type: Push Pull
Termination: Solder Cup
IP Rating: IP68
Material: Nylon
Voltage Rating: 300V
Current Rating: 10A
Operating Temp Range: -40°C to +105°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$422.00
USD
Quantity
Unit Price
10
$4.32
25
$4.26
50
$4.22
150
$4.15
300+
$4.06
Product Variant Information section