Manufacturer Part #
09661526612
9 Position Right Angle Standard Free Hanging Receptacle D-Sub
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | HARTING | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:20 per Tray |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
HARTING 09661526612 - Technical Attributes
Attributes Table
| Style/Orientation: | Standard Free Hanging Receptacle |
| No of Positions: | 9 |
| No of Rows: | 2 |
| Termination: | Straight Solder Pins |
| Material: | Full Metal |
| Shell Size: | 1 E |
| Gender: | Female |
| Current Rating: | 6.5A |
| Contact Plating: | Gold |
| Operating Temperature: | -55°C to +125°C |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
10
$3.27
25
$3.23
75
$3.18
150
$3.15
400+
$3.07
Product Variant Information section
Available Packaging
Package Qty:
20 per Tray