text.skipToContent text.skipToNavigation

Manufacturer Part #

09670150424

15 Position Hinged Backshell Connector Black 180°

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code: 2433
Product Specification Section
HARTING 09670150424 - Technical Attributes
Attributes Table
No of Positions: 15
Material: Plastic
Color: Black
Operating Temperature: -55°C to +110°C
Mounting Method: Screw Mount
Pricing Section
Global Stock:
16
USA:
16
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$31.60
USD
Quantity
Unit Price
10
$3.16
25
$3.12
75
$3.08
150
$3.05
400+
$2.97
Product Variant Information section