text.skipToContent text.skipToNavigation

Manufacturer Part #

09672095604

9 Position D-Sub Plug Male Pin Connector

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
HARTING 09672095604 - Technical Attributes
Attributes Table
Style/Orientation: Standard Panel Mount Plug
No of Positions: 9
No of Rows: 2
Termination: Male/Pin Solder Cup
Pitch: 2.77 mm
Shell Size: 1 E
Gender: Male
Current Rating: 6.5A
Operating Temperature: -40°C to +85°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
100
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$181.00
USD
Quantity
Unit Price
20
$1.83
60
$1.81
200
$1.78
400
$1.76
800+
$1.73
Product Variant Information section