text.skipToContent text.skipToNavigation

Manufacturer Part #

09672255604

25 Position D-Sub Plug Male Pins Connector

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
HARTING 09672255604 - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Plug
No of Positions: 25
No of Rows: 2
Termination: Solder
Material: Plastic
Shell Size: 3 B
Gender: Male
Current Rating: 6.5A
Voltage Rating: 1kV
Operating Temperature: -40°C to +85°C
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
100
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$235.00
USD
Quantity
Unit Price
20
$2.35
200
$2.33
300
$2.32
400
$2.31
500+
$2.28
Product Variant Information section