text.skipToContent text.skipToNavigation

Manufacturer Part #

5788792-2

HD20 Series 9 Position Right Angle Plug Board Mount D-Sub Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5788792-2 - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Plug
No of Positions: 9
No of Rows: 2
Termination: PCB
Pitch: 2.28 mm
Material: Front Metal
Shell Size: 1 E
Gender: Male
Color: Black
Current Rating: 6A
Voltage Rating: 125V
Contact Plating: Gold Flash
Insulation Resistance: 5000MΩ
Operating Temperature: -55°C to +105°C
Mounting Method: Through Hole
Features & Applications

The 5788792-2 is a  9 Position Front metal Right Angle Plug Board Mount D-Sub connector.

Features:

  • 9 Positions
  • Connector Style = Plug
  • PCB Mounting Orientation = Right Angle
  • Product Series = HD 20
  • With Mating Connector Lock
  • Sealed = No
  • Profile = Standard
  • SMT Compatible = Yes
  • Shell Material = Steel
  • Threaded Insert Material = Zinc
  • Eyelet Material = Brass
  • UL Flammability Rating = UL 94V-0
  • Housing Material = Thermoplastic - GF

Applications:

  • Industrial
  • Automotive

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
650
Multiple Of:
650
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,241.50
USD
Quantity
Unit Price
10
$2.04
30
$2.01
100
$1.98
200
$1.96
500+
$1.91
Product Variant Information section